DEV-20748 | |
---|---|
DigiKey Part Number | 1568-DEV-20748-ND |
Manufacturer | |
Manufacturer Product Number | DEV-20748 |
Description | SPARKFUN MICROMOD MAIN BOARD - S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AP7347DQ, AP7361C, MCP73831 Carrier Board Interface MicroMod Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | MicroMod | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | AP7347DQ, AP7361C, MCP73831 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |