WRL-18573 | |
---|---|
DigiKey Part Number | 1568-WRL-18573-ND |
Manufacturer | |
Manufacturer Product Number | WRL-18573 |
Description | MICROMOD LORA FUNCTION BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 915M30S, SX1276 LoRa RF MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MicroMod | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | 915M30S, SX1276 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | MicroMod | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.62000 | ¥339.62 |