BOB-16281 | |
---|---|
DigiKey Part Number | 1568-BOB-16281-ND |
Manufacturer | |
Manufacturer Product Number | BOB-16281 |
Description | RV-8803 RTC MODULE QWIIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RV-8803 Real Time Clock (RTC) Clock Timing Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | RV-8803 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |