SR1010AB-EVK1P4-MP150 | |
---|---|
DigiKey Part Number | 3918-SR1010AB-EVK1P4-MP150-ND |
Manufacturer | |
Manufacturer Product Number | SR1010AB-EVK1P4-MP150 |
Description | SR1010 EVAL KIT OMNIDIR ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SR1000 SR1010 Transceiver; 802.15.4 (Ultra Wideband UWB) 3.1GHz ~ 5.75GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPARK Microsystems International Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB) | |
Frequency | 3.1GHz ~ 5.75GHz | |
For Use With/Related Products | SR1010 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,492.80000 | ¥8,492.80 |