BU01 | |
---|---|
DigiKey Part Number | 4570-BU01TR-ND - Tape & Reel (TR) 4570-BU01CT-ND - Cut Tape (CT) 4570-BU01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU01 |
Description | RF TXRX MOD 802.15.4 PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 UWB Transceiver Module 3.5GHz ~ 6.5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 3.5GHz ~ 6.5GHz | |
Data Rate | 6.8Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.68000 | ¥207.68 |
10 | ¥191.70200 | ¥1,917.02 |
25 | ¥175.72680 | ¥4,393.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥175.72520 | ¥8,786.26 |
100 | ¥162.41320 | ¥16,241.32 |
250 | ¥154.42596 | ¥38,606.49 |
500 | ¥143.77598 | ¥71,887.99 |