ISP3010-UX-DK | |
---|---|
DigiKey Part Number | 1786-ISP3010-UX-DK-ND |
Manufacturer | |
Manufacturer Product Number | ISP3010-UX-DK |
Description | DEMO KIT FOR ISP3010 BLE UWB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - DW1000, ISP3010, nRF52832 Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | DW1000, ISP3010, nRF52832 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,783.04000 | ¥3,783.04 |