UTL10DCG | |
---|---|
DigiKey Part Number | SOU1751-ND |
Manufacturer | |
Manufacturer Product Number | UTL10DCG |
Description | CONN DUST COVER 10 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
EDA/CAD Models | UTL10DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | UTL Series Receptacle | |
Shell Size - Insert | 10 | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |