UTL0103G1P16AWG | |
---|---|
DigiKey Part Number | SOU1850-ND |
Manufacturer | |
Manufacturer Product Number | UTL0103G1P16AWG |
Description | CONN CIRC RCPT 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UTL0103G1P16AWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 5VA | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Thermoplastic | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.30000 | ¥162.30 |
10 | ¥142.11500 | ¥1,421.15 |
25 | ¥135.97240 | ¥3,399.31 |
50 | ¥131.58860 | ¥6,579.43 |
100 | ¥127.20140 | ¥12,720.14 |
250 | ¥120.18360 | ¥30,045.90 |
500 | ¥116.67454 | ¥58,337.27 |