Souriau-Sunbank by Eaton Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥178.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | 12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
643 In Stock | 1 : ¥190.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | 0 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
423 In Stock | 1 : ¥265.67000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
141 In Stock | 1 : ¥270.60000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
113 In Stock | 1 : ¥310.82000 Bulk | Bulk | Active | Plug, Male Pins | 14 | - | - | 12-14 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
134 In Stock | 1 : ¥316.32000 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
133 In Stock | 1 : ¥323.06000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
234 In Stock | 1 : ¥462.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
70 In Stock | 1 : ¥499.16000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
731 In Stock | 1 : ¥163.29000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | - | - | 12-14 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
531 In Stock | 1 : ¥163.95000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 7A | 250V | - | -40°C ~ 105°C | |||
505 In Stock | 1 : ¥210.58000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 6A | 250V | - | -40°C ~ 105°C | |||
357 In Stock | 1 : ¥226.43000 Bulk | Bulk | Active | Plug, Male Pins | 4 (3 + PE) | - | - | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 10A | 500V | - | -40°C ~ 105°C | |||
104 In Stock | 1 : ¥264.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | 0 | - | Through Hole | - | Solder | Push-Pull | J | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Board Guide | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
297 In Stock | 1 : ¥279.95000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
190 In Stock | 1 : ¥312.30000 Bulk | Bulk | Active | Plug, Male Pins | 18 | - | - | 14-18 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
525 In Stock | 1 : ¥369.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥481.67000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
87 In Stock | 1 : ¥483.06000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
504 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 8A | 600V | - | -40°C ~ 125°C | |||
361 In Stock | 1 : ¥147.94000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | - | - | 14-19 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
258 In Stock | 1 : ¥153.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 10-6 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 6A | 250V | - | -40°C ~ 105°C | |||
115 In Stock | 1 : ¥153.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
175 In Stock | 1 : ¥155.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 6A | 250V | - | -40°C ~ 105°C | |||
110 In Stock | 1 : ¥157.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 7A | 250V | - | -40°C ~ 105°C |