333038 | |
---|---|
DigiKey Part Number | 5032-333038-ND |
Manufacturer | |
Manufacturer Product Number | 333038 |
Description | RESISTOR KIT SET 400PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 1M Ohm ±0.25%, ±0.5%, ±1%, ±2% Through Hole 400 Pieces (20 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | - | |
Tolerance | ±0.25%, ±0.5%, ±1%, ±2% | |
Features | - | |
Quantity | 400 Pieces (20 Values - 20 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥90.05300 | ¥900.53 |