Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3PH), 360 ~ 575 VAC (2PH) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.62" L x 2.76" W x 4.76" H (117.3mm x 70.0mm x 121.0mm) | |
Approval Agency | cCSAus, CE, cURus, cULus, UL | |
Standard Number | 62368-1; 60950-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,345.09000 | ¥1,345.09 |
10 | ¥1,298.71700 | ¥12,987.17 |
25 | ¥1,275.52760 | ¥31,888.19 |
50 | ¥1,233.78260 | ¥61,689.13 |