SICRS50650WT | |
---|---|
DigiKey Part Number | 1655-SICRS50650WT-ND |
Manufacturer | |
Manufacturer Product Number | SICRS50650WT |
Description | DIODE SIL CARB 650V 50A TO247AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 50A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 650 V | |
Capacitance @ Vr, F | 4000pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥126.08263 | ¥37,824.79 |
600 | ¥117.94822 | ¥70,768.93 |