S23LC36 | |
---|---|
DigiKey Part Number | 1655-S23LC36TR-ND - Tape & Reel (TR) 1655-S23LC36CT-ND - Cut Tape (CT) 1655-S23LC36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23LC36 |
Description | TVS DIODE 36VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45997 | ¥1,379.91 |
6,000 | ¥0.41301 | ¥2,478.06 |
9,000 | ¥0.38904 | ¥3,501.36 |
15,000 | ¥0.36208 | ¥5,431.20 |
21,000 | ¥0.34609 | ¥7,267.89 |
30,000 | ¥0.33054 | ¥9,916.20 |
75,000 | ¥0.29636 | ¥22,227.00 |
150,000 | ¥0.27521 | ¥41,281.50 |
300,000 | ¥0.26271 | ¥78,813.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.93430 | ¥93.43 |
500 | ¥0.77912 | ¥389.56 |
1,000 | ¥0.54127 | ¥541.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.85050 | ¥85.05 |
500 | ¥0.62576 | ¥312.88 |
1,000 | ¥0.55285 | ¥552.85 |