S23LC36

DigiKey Part Number
1655-S23LC36TR-ND - Tape & Reel (TR)
1655-S23LC36CT-ND - Cut Tape (CT)
1655-S23LC36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S23LC36
Description
TVS DIODE 36VWM 60VC SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45997¥1,379.91
6,000¥0.41301¥2,478.06
9,000¥0.38904¥3,501.36
15,000¥0.36208¥5,431.20
21,000¥0.34609¥7,267.89
30,000¥0.33054¥9,916.20
75,000¥0.29636¥22,227.00
150,000¥0.27521¥41,281.50
300,000¥0.26271¥78,813.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.91300¥19.13
100¥0.93430¥93.43
500¥0.77912¥389.56
1,000¥0.54127¥541.27
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.36300¥13.63
100¥0.85050¥85.05
500¥0.62576¥312.88
1,000¥0.55285¥552.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.