KMB220S | |
---|---|
DigiKey Part Number | 1655-KMB220STR-ND - Tape & Reel (TR) 1655-KMB220SCT-ND - Cut Tape (CT) 1655-KMB220SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB220S |
Description | BRIDGE RECT 1PHASE 200V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.88900 | ¥288.90 |
500 | ¥2.25556 | ¥1,127.78 |
1,000 | ¥1.83333 | ¥1,833.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63890 | ¥4,916.70 |
6,000 | ¥1.55557 | ¥9,333.42 |
9,000 | ¥1.44445 | ¥13,000.05 |
30,000 | ¥1.41112 | ¥42,333.60 |