B5819WSL | |
---|---|
DigiKey Part Number | 1655-B5819WSLTR-ND - Tape & Reel (TR) 1655-B5819WSLCT-ND - Cut Tape (CT) 1655-B5819WSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WSL |
Description | SCHOTTKY 1A, 40V, SOD-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.46434 | ¥232.17 |
1,000 | ¥0.32265 | ¥322.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27965 | ¥838.95 |
6,000 | ¥0.25939 | ¥1,556.34 |
9,000 | ¥0.21511 | ¥1,935.99 |
30,000 | ¥0.21131 | ¥6,339.30 |
75,000 | ¥0.18980 | ¥14,235.00 |
150,000 | ¥0.16449 | ¥24,673.50 |