GD25B64ESIGR | |
---|---|
DigiKey Part Number | 1970-GD25B64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25B64ESIGRCT-ND - Cut Tape (CT) 1970-GD25B64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B64ESIGR |
Description | 64MBIT, 3.3V, SOP8 208MIL, INDUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.74840 | ¥218.71 |
50 | ¥8.44140 | ¥422.07 |
100 | ¥8.14410 | ¥814.41 |
250 | ¥7.76748 | ¥1,941.87 |
500 | ¥7.49390 | ¥3,746.95 |
1,000 | ¥7.22955 | ¥7,229.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.97411 | ¥13,948.22 |
4,000 | ¥6.72734 | ¥26,909.36 |
6,000 | ¥6.58685 | ¥39,521.10 |
10,000 | ¥6.41380 | ¥64,138.00 |