SKYA21024 | |
---|---|
DigiKey Part Number | 863-SKYA21024TR-ND - Tape & Reel (TR) 863-SKYA21024CT-ND - Cut Tape (CT) 863-SKYA21024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21024 |
Description | IC RF SWITCH SPDT 6GHZ 6QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 50Ohm 6-QFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, ISM, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 6GHz | |
Isolation | 15dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFQFN | |
Supplier Device Package | 6-QFN (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.81880 | ¥95.47 |
100 | ¥3.11480 | ¥311.48 |
250 | ¥2.89348 | ¥723.37 |
500 | ¥2.46264 | ¥1,231.32 |
1,000 | ¥2.16781 | ¥2,167.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16781 | ¥6,503.43 |