SKY65605-21 | |
---|---|
DigiKey Part Number | 863-1665-2-ND - Tape & Reel (TR) 863-1665-1-ND - Cut Tape (CT) 863-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65605-21 |
Description | IC AMP GPS 1.55GHZ-1.6GHZ 6QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.55GHz ~ 1.6GHz 6-QFN (0.7x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz ~ 1.6GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 2.8V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-QFN (0.7x1.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.61880 | ¥140.47 |
100 | ¥4.91600 | ¥491.60 |
250 | ¥4.31440 | ¥1,078.60 |
500 | ¥3.81264 | ¥1,906.32 |
1,000 | ¥3.00996 | ¥3,009.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47465 | ¥7,423.95 |