SKY65715-81 | |
---|---|
DigiKey Part Number | 863-1669-2-ND - Tape & Reel (TR) 863-1669-1-ND - Cut Tape (CT) 863-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65715-81 |
Description | IC RF AMP GPS 1.575GHZ 6MCM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 1.9dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-MCM (1.7x2.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.71900 | ¥87.19 |
25 | ¥7.78280 | ¥194.57 |
100 | ¥7.00380 | ¥700.38 |
250 | ¥6.22532 | ¥1,556.33 |
500 | ¥5.48004 | ¥2,740.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.48005 | ¥54,800.50 |