SI8920BD-IS | |
---|---|
DigiKey Part Number | 336-3331-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8920BD-IS |
Description | IC ISOLATION 16SOIC |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
46 | ¥44.87543 | ¥2,064.27 |