SI8641BA-B-IU | |
---|---|
DigiKey Part Number | 336-2086-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8641BA-B-IU |
Description | DGTL ISO 1000VRMS 4CH GP 16QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.38200 | ¥273.82 |
96 | ¥22.43615 | ¥2,153.87 |
288 | ¥21.28521 | ¥6,130.14 |
576 | ¥19.09925 | ¥11,001.17 |
1,056 | ¥16.10779 | ¥17,009.83 |
2,592 | ¥15.30239 | ¥39,663.79 |
5,088 | ¥14.72710 | ¥74,931.48 |