XMC1402Q040X0032AAXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1402Q040X0032AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1402Q040X0032AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1402Q040X0032AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1402Q040X0032AAXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH PG-VQFN-40-17 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1402Q040X0032AAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-40-17 | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.83600 | ¥208.36 |
25 | ¥19.69920 | ¥492.48 |
100 | ¥17.07300 | ¥1,707.30 |
250 | ¥16.19752 | ¥4,049.38 |
500 | ¥14.53384 | ¥7,266.92 |
1,000 | ¥12.25756 | ¥12,257.56 |
2,500 | ¥11.64466 | ¥29,111.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.82272 | ¥54,113.60 |