SI8244CB-D-IS1 | |
---|---|
DigiKey Part Number | 336-4695-ND |
Manufacturer | |
Manufacturer Product Number | SI8244CB-D-IS1 |
Description | IC LINE DRIVER 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.93600 | ¥389.36 |
48 | ¥37.12021 | ¥1,781.77 |
144 | ¥32.23139 | ¥4,641.32 |
288 | ¥31.87955 | ¥9,181.31 |