SI4831-B31-GU | |
---|---|
DigiKey Part Number | 336-5852-ND |
Manufacturer | |
Manufacturer Product Number | SI4831-B31-GU |
Description | RF RCVR AM/FM 24SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 64MHz ~ 109MHz Not Included 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 504kHz ~ 1.75MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW | |
Applications | AM Radio Receiver | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -15°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.64600 | ¥296.46 |
56 | ¥26.67893 | ¥1,494.02 |
112 | ¥24.30759 | ¥2,722.45 |
280 | ¥21.93632 | ¥6,142.17 |
504 | ¥19.68333 | ¥9,920.40 |
1,008 | ¥16.60042 | ¥16,733.22 |
5,040 | ¥15.11821 | ¥76,195.78 |