RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : ¥40.38000 Tray | - | Tray | Active | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | - | - | AM, FM | General Purpose | - | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
1,657 In Stock | 1 : ¥48.77000 Tray | - | Tray | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | 10.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2.7V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
50 In Stock | 1 : ¥36.70000 Tray | - | Tray | Active | 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz | - | - | AM, FM, SW | General Purpose | 20mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2V ~ 3.6V | -15°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
80 In Stock | 1 : ¥46.47000 Tube | - | Tube | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | 18.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
85 In Stock | 1 : ¥24.14000 Tray | - | Tray | Active | 504kHz ~ 1.75MHz, 64MHz ~ 109MHz | - | - | AM, FM | General Purpose | 21.5mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2V ~ 3.6V | -40°C ~ 95°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥24.37238 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, LW-SW, WB | General Purpose | 18.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP |