SI4730-D60-GM | |
---|---|
DigiKey Part Number | 336-2561-ND |
Manufacturer | |
Manufacturer Product Number | SI4730-D60-GM |
Description | RF RX AM/FM 520KHZ-1.71MHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.38000 | ¥40.38 |
10 | ¥36.06200 | ¥360.62 |
25 | ¥32.45440 | ¥811.36 |
80 | ¥29.57150 | ¥2,365.72 |
230 | ¥26.68604 | ¥6,137.79 |
624 | ¥23.94522 | ¥14,941.82 |
1,248 | ¥20.19482 | ¥25,203.14 |