SE2442L-R | |
---|---|
DigiKey Part Number | 863-1350-2-ND - Tape & Reel (TR) 863-1350-1-ND - Cut Tape (CT) 863-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2442L-R |
Description | IC RF FRONT END MOD 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End ISM 902MHz ~ 928MHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Front End | |
Frequency | 902MHz ~ 928MHz | |
RF Type | ISM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.79800 | ¥167.98 |
25 | ¥14.99880 | ¥374.97 |
100 | ¥13.49850 | ¥1,349.85 |
250 | ¥11.99876 | ¥2,999.69 |
500 | ¥10.56228 | ¥5,281.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.56229 | ¥31,686.87 |