SMP1302-087LF | |
---|---|
DigiKey Part Number | 863-1674-2-ND - Tape & Reel (TR) 863-1674-1-ND - Cut Tape (CT) 863-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1302-087LF |
Description | RF DIODE PIN 200V 1W 2QFN |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.35pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 1 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.11700 | ¥171.17 |
25 | ¥16.14640 | ¥403.66 |
100 | ¥13.75830 | ¥1,375.83 |
250 | ¥12.91848 | ¥3,229.62 |
500 | ¥11.30352 | ¥5,651.76 |
1,000 | ¥9.36582 | ¥9,365.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.71987 | ¥26,159.61 |
6,000 | ¥8.39691 | ¥50,381.46 |