SKELCAP SCA0300 | |
---|---|
DigiKey Part Number | 2969-SKELCAPSCA0300-ND |
Manufacturer | |
Manufacturer Product Number | SKELCAP SCA0300 |
Description | CAP 300F 2.85V THROUGH HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.85 V Radial, Can - Solder Lug 1.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | - | |
Voltage - Rated | 2.85 V | |
ESR (Equivalent Series Resistance) | 1.6mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug | |
Lead Spacing | - | |
Size / Dimension | 1.299" Dia (33.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.94000 | ¥208.94 |
10 | ¥192.41300 | ¥1,924.13 |
63 | ¥170.42381 | ¥10,736.70 |
126 | ¥151.73214 | ¥19,118.25 |
504 | ¥142.93579 | ¥72,039.64 |