DGH357Q2R7 | |
---|---|
DigiKey Part Number | 338-DGH357Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH357Q2R7 |
Description | CAP 350F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | DGH357Q2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.49000 | ¥161.49 |
10 | ¥149.37700 | ¥1,493.77 |
50 | ¥129.19440 | ¥6,459.72 |
100 | ¥116.27460 | ¥11,627.46 |
500 | ¥107.39294 | ¥53,696.47 |