OSCAR44/0.3M/NTYPEF/S/S/17 | |
---|---|
DigiKey Part Number | 1679-OSCAR44/0.3M/NTYPEF/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR44/0.3M/NTYPEF/S/S/17 |
Description | 450MHZ 5 ELEMENT YAGI ANTENNA NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450MHz ISM Yagi, 5-Element RF Antenna 400MHz ~ 480MHz 9dBi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 400MHz ~ 480MHz | |
Antenna Type | Yagi, 5-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.417" (36.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.70000 | ¥735.70 |
10 | ¥586.87300 | ¥5,868.73 |
25 | ¥548.90320 | ¥13,722.58 |
100 | ¥533.55760 | ¥53,355.76 |