ZGM230-RB4205B | |
---|---|
DigiKey Part Number | 336-ZGM230-RB4205B-ND |
Manufacturer | |
Manufacturer Product Number | ZGM230-RB4205B |
Description | IC RF TXRX+MCU ISM<1GHZ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 868MHz, 915MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 14dBm | |
Sensitivity | -110.9dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.8mA ~ 5.1mA | |
Current - Transmitting | 10.7mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.71000 | ¥420.71 |