ZGM230SA27HGN2R | |
---|---|
DigiKey Part Number | 336-ZGM230SA27HGN2RTR-ND - Tape & Reel (TR) 336-ZGM230SA27HGN2RCT-ND - Cut Tape (CT) 336-ZGM230SA27HGN2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZGM230SA27HGN2R |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, O-QPSK | |
Frequency | 868MHz, 915MHz | |
Data Rate | 100kbps | |
Power - Output | 14dBm | |
Sensitivity | -110.9dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.8mA ~ 5.1mA | |
Current - Transmitting | 10.7mA ~ 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.04468 | ¥125,111.70 |