SI4455-C2A-GM | |
---|---|
DigiKey Part Number | 336-3096-ND |
Manufacturer | |
Manufacturer Product Number | SI4455-C2A-GM |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 284MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4455-C2A-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -115dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.9mA | |
Current - Transmitting | 19mA ~ 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥31.99000 | ¥319.90 |
25 | ¥28.79200 | ¥719.80 |
80 | ¥26.23163 | ¥2,098.53 |
230 | ¥23.67257 | ¥5,444.69 |
490 | ¥22.52822 | ¥11,038.83 |