4455C-434-PDK | |
---|---|
DigiKey Part Number | 4455C-434-PDK-ND |
Manufacturer | |
Manufacturer Product Number | 4455C-434-PDK |
Description | 4455 PICOBOARD W/O PCB ANTENNA + |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EZRadio® Si4455 Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 434MHz | |
For Use With/Related Products | Si4455 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,516.87000 | ¥2,516.87 |