EFR32MG22C224F512IM40-C | |
---|---|
DigiKey Part Number | 336-EFR32MG22C224F512IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG22C224F512IM40-C |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi Bluetooth v5.2, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG22C224F512IM40-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, PDM, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 4.6mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.69900 | ¥336.99 |
25 | ¥30.33240 | ¥758.31 |
80 | ¥27.63425 | ¥2,210.74 |
230 | ¥24.93887 | ¥5,735.94 |
490 | ¥22.37745 | ¥10,964.95 |
980 | ¥18.87253 | ¥18,495.08 |
4,900 | ¥17.18748 | ¥84,218.65 |