TLV320AIC3262IYZFR | |
---|---|
DigiKey Part Number | 296-36753-2-ND - Tape & Reel (TR) 296-36753-1-ND - Cut Tape (CT) 296-36753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3262IYZFR |
Description | IC STEREO AUD CODEC LP 81DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3262IYZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.17000 | ¥97.17 |
10 | ¥68.11200 | ¥681.12 |
25 | ¥60.62400 | ¥1,515.60 |
100 | ¥52.25020 | ¥5,225.02 |
250 | ¥48.19408 | ¥12,048.52 |
500 | ¥45.72430 | ¥22,862.15 |
1,000 | ¥43.67492 | ¥43,674.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.20122 | ¥98,003.05 |