CP2112EK | |
---|---|
DigiKey Part Number | 336-2010-ND |
Manufacturer | |
Manufacturer Product Number | CP2112EK |
Description | KIT EVAL FOR CP2112 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CP2112 USB 2.0 to SMBus Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to SMBus Bridge | |
Embedded | No | |
Utilized IC / Part | CP2112 | |
Primary Attributes | Full Speed (12Mbps) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.05000 | ¥328.05 |