CMC-6018-38P | |
---|---|
DigiKey Part Number | 102-4093-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6018-38P |
Description | MIC COND ANLG OMNI -38DB 0.236"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6018-38P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.97900 | ¥129.79 |
25 | ¥11.99560 | ¥299.89 |
50 | ¥11.27980 | ¥563.99 |
100 | ¥10.59030 | ¥1,059.03 |
300 | ¥9.81200 | ¥2,943.60 |
500 | ¥9.09040 | ¥4,545.20 |
1,000 | ¥8.67712 | ¥8,677.12 |