CP2105EK | |
---|---|
DigiKey Part Number | 336-2005-ND |
Manufacturer | |
Manufacturer Product Number | CP2105EK |
Description | KIT EVAL FOR CP2105 |
Customer Reference | |
Detailed Description | CP2105 Dual USB 2.0 to UART (RS485) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Dual USB 2.0 to UART (RS485) Bridge | |
Embedded | No | |
Utilized IC / Part | CP2105 | |
Primary Attributes | Full Speed (12Mbps) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥885.92000 | ¥885.92 |