LP-30-200 | |
---|---|
DigiKey Part Number | 595-1333-ND |
Manufacturer | |
Manufacturer Product Number | LP-30-200 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-30-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.65000 | ¥147.65 |
10 | ¥112.50900 | ¥1,125.09 |
25 | ¥103.71880 | ¥2,592.97 |
50 | ¥100.20340 | ¥5,010.17 |
100 | ¥98.44490 | ¥9,844.49 |
300 | ¥94.92897 | ¥28,478.69 |
500 | ¥91.41296 | ¥45,706.48 |