MAG-2006-B | |
---|---|
DigiKey Part Number | 1882-1310-ND |
Manufacturer | |
Manufacturer Product Number | MAG-2006-B |
Description | 20MM MAGNET W/MGT HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.36000 | ¥145.36 |
10 | ¥121.87600 | ¥1,218.76 |