Multi Purpose Magnets

Results: 4
Packaging
BoxBulk
Shape
CylindricalRound
Magnetization
AxialAxial, Pot
Gauss Strength
2632G (Surface Gauss)3956G (Surface Gauss)-
Size
0.250" Dia x 0.125" H (6.35mm x 3.18mm)0.500" Dia x 0.125" H (12.7mm x 3.18mm)0.630" Dia x 0.200" H (16.0mm x 5.00mm)0.787" Dia x 0.280" H (20.0mm x 7.11mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
Disk Magnet N35
8193
MAGNET 0.250"D X 0.125"THICK CYL
Radial Magnets, Inc.
15,482
In Stock
1 : ¥4.42000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3956G (Surface Gauss)
0.250" Dia x 0.125" H (6.35mm x 3.18mm)
80°C (TA)
8022
8022
MAGNET 0.500"D X 0.125"THICK CYL
Radial Magnets, Inc.
1,745
In Stock
1 : ¥10.29000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
2632G (Surface Gauss)
0.500" Dia x 0.125" H (12.7mm x 3.18mm)
80°C (TA)
8217
8217
MAGNET 0.630"D X 0.200"THICK RND
Radial Magnets, Inc.
2,499
In Stock
1 : ¥15.13000
Box
-
Box
Active
Round
Axial, Pot
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
-
0.630" Dia x 0.200" H (16.0mm x 5.00mm)
80°C (TA)
8222
8222
MAGNET 0.787"D X 0.280"THICK RND
Radial Magnets, Inc.
479
In Stock
1 : ¥26.78000
Bulk
-
Bulk
Active
Round
Axial, Pot
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
-
0.787" Dia x 0.280" H (20.0mm x 7.11mm)
80°C (TA)
Showing
of 4

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.