S-PUTTY5-100-KIT | |
---|---|
DigiKey Part Number | 3153-S-PUTTY5-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | S-PUTTY5-100-KIT |
Description | THERMAL PUTTY 100G PLUS APPLICAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 30cc Tube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 30cc Tube | |
Color | Blue | |
Thermal Conductivity | 10.00W/m-K | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Digi-Key Storage | Room Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,405.64000 | ¥1,405.64 |
10 | ¥1,311.90600 | ¥13,119.06 |
25 | ¥1,218.20200 | ¥30,455.05 |
50 | ¥1,194.77280 | ¥59,738.64 |