TC4-1G | |
---|---|
DigiKey Part Number | 315-TC4-1G-ND |
Manufacturer | |
Manufacturer Product Number | TC4-1G |
Description | HEAT SINK THERMAL COMPOUND - DEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Thermal Compound, Liquid Metal 1 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Compound, Liquid Metal | |
Size / Dimension | 1 gram Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Silver | |
Thermal Conductivity | 79.00 W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.94000 | ¥101.94 |
10 | ¥96.31600 | ¥963.16 |
25 | ¥90.64720 | ¥2,266.18 |
50 | ¥84.98220 | ¥4,249.11 |
100 | ¥79.31720 | ¥7,931.72 |
250 | ¥73.65216 | ¥18,413.04 |
500 | ¥72.23556 | ¥36,117.78 |
1,000 | ¥70.81922 | ¥70,819.22 |