PK223DM-110-KIT | |
---|---|
DigiKey Part Number | 3153-PK223DM-110-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PK223DM-110-KIT |
Description | TWO-PART THERMAL LIQUID GAP FILL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 110 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 110 gram Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 2.00W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.63000 | ¥788.63 |
10 | ¥739.37000 | ¥7,393.70 |
25 | ¥690.07880 | ¥17,251.97 |
50 | ¥665.43400 | ¥33,271.70 |
100 | ¥640.78740 | ¥64,078.74 |