GF3500S35-00-60-50CC | |
---|---|
DigiKey Part Number | BER330-ND |
Manufacturer | |
Manufacturer Product Number | GF3500S35-00-60-50CC |
Description | GF3500S35 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 3.60W/m-K | |
Features | - | |
Shelf Life | 5 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.48000 | ¥573.48 |
10 | ¥539.72300 | ¥5,397.23 |
50 | ¥505.99380 | ¥25,299.69 |
100 | ¥472.26140 | ¥47,226.14 |