G3380NA-120-KIT | |
---|---|
DigiKey Part Number | 3153-G3380NA-120-KIT-ND |
Manufacturer | |
Manufacturer Product Number | G3380NA-120-KIT |
Description | NON-SILICONE THERMAL GREASE, 120 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 120 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 120 gram Cartridge | |
Usable Temperature Range | -76°F ~ 302°F (-60°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 1.30W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,040.45000 | ¥1,040.45 |
10 | ¥922.97300 | ¥9,229.73 |
25 | ¥879.86760 | ¥21,996.69 |
50 | ¥848.55660 | ¥42,427.83 |
100 | ¥818.31380 | ¥81,831.38 |