S1W0-3030658003-0000003S-0P004 | |
---|---|
DigiKey Part Number | 897-S1W0-3030658003-0000003S-0P004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W0-3030658003-0000003S-0P004 |
Description | LED WHITE 6500K 80CRI 3030 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54,000 | ¥0.43816 | ¥23,660.64 |
112,500 | ¥0.42193 | ¥47,467.12 |